9132B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 37
Unit Price: 1.665,80000 €
Datasheet
0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 375W Features Memory, Programmable, RS232 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9132B

DigiKey Part Number
BK9132B-ND
Manufacturer
Manufacturer Product Number
9132B
Description
DC POWER SUPPLY 60V/3A 5V/3A
Customer Reference
Detailed Description
0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 375W Features Memory, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
3
Voltage - Output
0 ~ 60VDC, 0 ~ 60VDC, 0 ~ 5VDC
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
Display Type
VFD
Number of Characters
-
Size / Dimension
17.520" L x 8.445" W x 3.472" H (445.00mm x 214.50mm x 88.20mm)
Features
Memory, Programmable, RS232 and USB Interface
Power (Watts)
375W
Accuracy - Voltmeter; Ammeter
0.03% + 10mV; 0.1% + 5mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 3mA
Ripple
1mV rms
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes