
9130RS232C | |
|---|---|
DigiKey Part Number | 9130RS232C-ND |
Manufacturer | |
Manufacturer Product Number | 9130RS232C |
Description | 9130 W/RS232 CABLE |
Customer Reference | |
Detailed Description | 0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output Features Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer B&K Precision | Size / Dimension 13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm) |
Series | Features Memory, Programmable, RS232 Port |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.1% + 5mA |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.1% + 3mA |
Number of Outputs 3 | Current Regulation - Load 0.1% + 3mA |
Voltage - Output 0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC | Ripple 1mV rms, 3mV p-p |
Current - Output 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | Weight 20 lbs (9.1 kg) |

