
9124 | |
|---|---|
DigiKey Part Number | BK9124-ND |
Manufacturer | |
Manufacturer Product Number | 9124 |
Description | PWR SUP SNG OUTPUT PROG 72V 1.2A |
Customer Reference | |
Detailed Description | 0 ~ 72VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 1.2A Output Features Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer B&K Precision | Size / Dimension 13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm) |
Series | Features Programmable, RS232 Port |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.02% + 5mV; 0.05% + 1mA |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 2mV |
Voltage - Supply 115VAC, 220VAC | Current Regulation - Line 0.05% + 0.05mA |
Number of Outputs 1 | Current Regulation - Load 0.05% + 0.3mA |
Voltage - Output 0 ~ 72VDC | Ripple 5mV p-p |
Current - Output 0 ~ 1.2A | Weight 20 lbs (9.1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9172B | B&K Precision | 14 | BK9172B-ND | 1.018,18000 € | Direct |






