0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 100W Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9122

DigiKey Part Number
BK9122-ND
Manufacturer
Manufacturer Product Number
9122
Description
POWER SPLY 0-60V 0-2.5A PROGRAM
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 100W Features Programmable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm)
Manufacturer
B&K Precision
Features
Programmable
Series
Power (Watts)
100W
Packaging
Box
Accuracy - Voltmeter; Ammeter
0.05% + 5mV
Part Status
Obsolete
Voltage Regulation - Line
0.01% + 3mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 3mV
Voltage - Supply
110VAC, 220VAC
Current Regulation - Line
0.01% + 250µA
Number of Outputs
1
Current Regulation - Load
0.01% + 250µA
Voltage - Output
0 ~ 60VDC
Ripple
8mV p-p
Current - Output
0 ~ 2.5A
Weight
13 lbs (5.9 kg)
Display Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.