9121A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 58
Unit Price: 856,30000 €
Datasheet
0 ~ 20VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 100W Features Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9121A

DigiKey Part Number
BK9121A-ND
Manufacturer
Manufacturer Product Number
9121A
Description
PWR SUP SNG OUTPUT PROG 20V 5A
Customer Reference
Detailed Description
0 ~ 20VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 100W Features Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 20VDC
Current - Output
0 ~ 5A
Display Type
VFD
Number of Characters
-
Size / Dimension
13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm)
Features
Programmable, RS232 Port
Power (Watts)
100W
Accuracy - Voltmeter; Ammeter
0.02% + 3mV; 0.05% + 2 mA
Voltage Regulation - Line
0.01% + 1mV
Voltage Regulation - Load
0.01% + 2mV
Current Regulation - Line
0.05% + 1mA
Current Regulation - Load
0.05% + 1mA
Ripple
3mV p-p
Weight
20 lbs (9.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes