
9121 | |
|---|---|
DigiKey Part Number | BK9121-ND |
Manufacturer | |
Manufacturer Product Number | 9121 |
Description | POWER SUPPLY 0-20V 0-5A PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output 100W Features Programmable |
Datasheet | Datasheet |
Category | Size / Dimension 15.000" L x 8.270" W x 3.150" H (381.00mm x 210.06mm x 80.01mm) |
Manufacturer B&K Precision | Features Programmable |
Series | Power (Watts) 100W |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.05% + 5mV |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 20VDC | Ripple 5mV p-p |
Current - Output 0 ~ 5A | Weight 13 lbs (5.9 kg) |
Display Type Digital |


