
9120A | |
|---|---|
DigiKey Part Number | BK9120A-ND |
Manufacturer | |
Manufacturer Product Number | 9120A |
Description | PWR SUP SNG OUTPUT PROG 32V 3A |
Customer Reference | |
Detailed Description | 0 ~ 32VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 96W Features Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Size / Dimension 13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm) |
Manufacturer B&K Precision | Features Programmable, RS232 Port |
Series | Power (Watts) 96W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.02% + 3mV; 0.05% + 2 mA |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 2mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.05% + 1mA |
Number of Outputs 1 | Current Regulation - Load 0.05% + 1mA |
Voltage - Output 0 ~ 32VDC | Ripple 4mV p-p |
Current - Output 0 ~ 3A | Weight 20 lbs (9.1 kg) |
Display Type VFD |






