
910007100 | |
|---|---|
DigiKey Part Number | 22-910007100-ND |
Manufacturer | |
Manufacturer Product Number | 910007100 |
Description | SHUNT 0.01 OHM (1% - 3A) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Shunt for use with DAS30, DAS50, DAS60 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Shunt | |
For Use With/Related Products | DAS30, DAS50, DAS60 Series | |
Specifications | 3A, With Banana Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,48000 € | 168,48 € |
| Unit Price without VAT: | 168,48000 € |
|---|---|
| Unit Price with VAT: | 200,49120 € |

