
890 | |
|---|---|
DigiKey Part Number | BK890-ND |
Manufacturer | |
Manufacturer Product Number | 890 |
Description | CAPACITANCE METER AUTORANGING |
Customer Reference | |
Detailed Description | Capacitance Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Capacitance Meter | |
For Use With/Related Products | - | |
Weight | 1.1 lbs (499 g) |

