
875B | |
|---|---|
DigiKey Part Number | BK875B-ND |
Manufacturer | |
Manufacturer Product Number | 875B |
Description | LCR METER TESTING COMPONENTS |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Weight | 0.882 lb (400.07 g) |





