
715 | |
|---|---|
DigiKey Part Number | BK715-ND |
Manufacturer | |
Manufacturer Product Number | 715 |
Description | THERMO HANDHELD -328-2498F DATA |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouples (2) Thermometer LCD, Triple C°/F° Auto Off, Data, Hold, Min/Max, RS-232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2498°F (-200 ~ 1370°C) | |
Display Type | LCD, Triple | |
Input Type | Thermocouples (2) | |
Features | Auto Off, Data, Hold, Min/Max, RS-232 Port | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery, Case |



