636 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 7
Unit Price: 112,00000 €
Datasheet
Handheld, Gun -22 ~ 1022°F (-30 ~ 550°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Laser
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636

DigiKey Part Number
BK636-ND
Manufacturer
Manufacturer Product Number
636
Description
THERMO HANDHELD GUN -22-1022F
Customer Reference
Detailed Description
Handheld, Gun -22 ~ 1022°F (-30 ~ 550°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Laser
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
-
Packaging
Box
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-22 ~ 1022°F (-30 ~ 550°C)
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Backlight, Hold, Laser
Probe Type
-
Battery Cell Size
9V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes