
635 | |
|---|---|
DigiKey Part Number | BK635-ND |
Manufacturer | |
Manufacturer Product Number | 635 |
Description | THERMO HANDHELD -4-1022F LASER |
Customer Reference | |
Detailed Description | Handheld -4 ~ 1022°F (-20 ~ 550°C) Infrared Thermometer LCD, Dual C°/F° Auto Off, Backlight, Hold, Laser |
Datasheet | Datasheet |
Category | Temperature Range -4 ~ 1022°F (-20 ~ 550°C) |
Manufacturer B&K Precision | Display Type LCD, Dual |
Packaging Box | Input Type Infrared |
Part Status Obsolete | Features Auto Off, Backlight, Hold, Laser |
Type Handheld | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery |

