



5492GPIB | |
|---|---|
DigiKey Part Number | 5492GPIB-ND |
Manufacturer | |
Manufacturer Product Number | 5492GPIB |
Description | DMM BENCH 5 1/2DGT WITH GPIB CRD |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), GPIB, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Type VFD, Dual |
Manufacturer B&K Precision | Display Count 120000 |
Series | Function Voltage, Current, Resistance, Frequency |
Packaging Box | Functions, Extra Continuity, dB, Diode Test |
Part Status Obsolete | Features Compare, Data Logging (RS-232), GPIB, Hold, Min/Max |
Style Bench | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 5.5 | Includes Hanger, Manual, Power Cord, Test Leads |

