Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
How To Test Load Regulation of a Power Supply
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment

5492

DigiKey Part Number
BK5492-ND
Manufacturer
Manufacturer Product Number
5492
Description
DMM DUAL DISPLAY BENCH 5 1/2 DGT
Customer Reference
Detailed Description
Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Style
Bench
Type
Digital (DMM)
Display Digits
5.5
Display Type
VFD, Dual
Display Count
120000
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity, dB, Diode Test
Features
Compare, Data Logging (RS-232), Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
-
Includes
Hanger, Manual, Power Cord, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.