



5491A | |
|---|---|
DigiKey Part Number | BK5491A-ND |
Manufacturer | |
Manufacturer Product Number | 5491A |
Description | DMM DUAL DISPLAY BENCH |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 4.75 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Compare, Data Logging (RS-232), Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Type VFD, Dual |
Manufacturer B&K Precision | Display Count 50000 |
Series | Function Voltage, Current, Resistance, Frequency |
Packaging Box | Functions, Extra Continuity, dB, Diode Test |
Part Status Obsolete | Features Compare, Data Logging (RS-232), Hold, Min/Max |
Style Bench | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 4.75 | Includes Manual, Power Cord, Test Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5491B | B&K Precision | 35 | BK5491B-ND | 539,72000 € | Direct |


