



5390 | |
|---|---|
DigiKey Part Number | BK5390-ND |
Manufacturer | |
Manufacturer Product Number | 5390 |
Description | DMM TRUE RMS 50K COUNT |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD, Bar Graph | |
Display Count | 50000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Manual, Test Leads |

