
510A | |
|---|---|
DigiKey Part Number | BK510A-ND |
Manufacturer | |
Manufacturer Product Number | 510A |
Description | TRANSISTOR TESTER PORTABLE |
Customer Reference | |
Detailed Description | Transistor Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Transistor Tester | |
For Use With/Related Products | - | |
Weight | 1 lb (453.59 g) |

