
4089GPIB | |
|---|---|
DigiKey Part Number | 22-4089GPIB-ND |
Manufacturer | |
Manufacturer Product Number | 4089GPIB |
Description | 3.0 GHZ RF SIGNAL / WAVEFORM GEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 GHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Triangle, Pulse Display Type LCD |
Category | Function Arbitrary, Sweep |
Manufacturer B&K Precision | Number of Channels 2 |
Series | Frequency - Max 3 GHz |
Packaging Box | Signal Types Sine, Square, Triangle, Pulse |
Part Status Active | Display Type LCD |
Type Function Generator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.328,67000 € | 5.328,67 € |
| Unit Price without VAT: | 5.328,67000 € |
|---|---|
| Unit Price with VAT: | 6.341,11730 € |


