
4087 | |
|---|---|
DigiKey Part Number | 4087-ND |
Manufacturer | |
Manufacturer Product Number | 4087 |
Description | FUNCTION GEN PROG DDS 120MHZ |
Customer Reference | |
Detailed Description | 120 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type VFD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 120 MHz |
Packaging Bulk | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Part Status Obsolete | Display Type VFD |
Type Function Generator, DDS | Supply Voltage 99 ~ 121V, 198 ~ 242V |
Function Arbitrary, Sweep | Weight 7.7 lbs (3.5 kg) |


