
4085 | |
|---|---|
DigiKey Part Number | 4085-ND |
Manufacturer | |
Manufacturer Product Number | 4085 |
Description | FUNCTION GENERATOR DDS 40MHZ |
Customer Reference | |
Detailed Description | 40 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type VFD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 40 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | VFD | |
Supply Voltage | 99 ~ 121V, 198 ~ 242V | |
Weight | 6.6 lbs (3 kg) |


