
4079B | |
|---|---|
DigiKey Part Number | 4079B-ND |
Manufacturer | |
Manufacturer Product Number | 4079B |
Description | FUNC GENERT DUAL 50MHZ ARBITRARY |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer B&K Precision | Frequency - Max 50 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 6.6 lbs (3 kg) |
Function Arbitrary, Sweep |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4055B | B&K Precision | 17 | BK4055B-ND | 990,14000 € | Similar |


