
4076B | |
|---|---|
DigiKey Part Number | 4076B-ND |
Manufacturer | |
Manufacturer Product Number | 4076B |
Description | FUNCTION GENERTR 50MHZ ARBITRARY |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 50 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 6.6 lbs (3 kg) |
Function Arbitrary, Sweep |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4064B | B&K Precision | 21 | 22-4064B-ND | 1.725,31000 € | Direct |


