
4075GPIB | |
|---|---|
DigiKey Part Number | 4075GPIB-ND |
Manufacturer | |
Manufacturer Product Number | 4075GPIB |
Description | FUNCTION GENERTR 25MHZ W/GPIB |
Customer Reference | |
Detailed Description | 25 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 25 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 6.6 lbs (3 kg) |
Function Arbitrary, Sweep |



