
4071 | |
|---|---|
DigiKey Part Number | 4071BK-ND |
Manufacturer | |
Manufacturer Product Number | 4071 |
Description | GEN WAVEFORM 31.5MHZ W/SOFTWARE |
Customer Reference | |
Detailed Description | 31.5 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 31.5 MHz |
Packaging Box | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Part Status Obsolete | Display Type LCD |
Type Function Generator, DDS | Supply Voltage 100 ~ 240V |
Function Arbitrary, Sweep | Weight 3.5 lbs (1.6 kg) |

