
4070A | |
|---|---|
DigiKey Part Number | BK4070A-ND |
Manufacturer | |
Manufacturer Product Number | 4070A |
Description | WAVEFORM GENERATOR |
Customer Reference | |
Detailed Description | 21.5 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 21.5 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Bulk | Display Type LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 3.5 lbs (1.6 kg) |
Function Arbitrary, Sweep |

