
4053 | |
|---|---|
DigiKey Part Number | BK4053-ND |
Manufacturer | |
Manufacturer Product Number | 4053 |
Description | FUNCTION GENERATOR 10MHZ SWEEP |
Customer Reference | |
Detailed Description | 10 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer B&K Precision | Frequency - Max 10 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 5.7 lbs (2.6 kg) |
Function Arbitrary, Sweep |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4053B | B&K Precision | 81 | BK4053B-ND | 701,64000 € | Direct |





