
4040DDS | |
|---|---|
DigiKey Part Number | 4040DDS-ND |
Manufacturer | |
Manufacturer Product Number | 4040DDS |
Description | DDS SWEEP FUNCTION GEN 20MHZ |
Customer Reference | |
Detailed Description | 20 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, DDS | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 20 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 90 ~ 264V | |
Weight | 5.5 lbs (2.5 kg) |




