50 MHz Pulse Generator 2 Channel Pulse Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4034

DigiKey Part Number
BK4034-ND
Manufacturer
Manufacturer Product Number
4034
Description
50 MHZ DUAL CH PULSE GENERATOR
Customer Reference
Detailed Description
50 MHz Pulse Generator 2 Channel Pulse Display Type LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
50 MHz
Manufacturer
B&K Precision
Signal Types
Pulse
Packaging
Box
Display Type
LCD
Part Status
Obsolete
Supply Voltage
100 ~ 240V
Type
Pulse Generator
Weight
6.6 lbs (3 kg)
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.