
4030 | |
|---|---|
DigiKey Part Number | BK4030-ND |
Manufacturer | |
Manufacturer Product Number | 4030 |
Description | 10MHZ PULSE GENERATOR |
Customer Reference | |
Detailed Description | 10 MHz Sweep Pulse Meter 1 Channel Sine, Square Display Type LCD |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer B&K Precision | Frequency - Max 10 MHz |
Packaging Box | Signal Types Sine, Square |
Part Status Obsolete | Display Type LCD |
Type Pulse Meter | Supply Voltage 115, 230V |
Function Sweep | Weight 5.1 lbs (2.3 kg) |



