4013DDS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 5
Unit Price: 446,65000 €
Datasheet
12 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4013DDS

DigiKey Part Number
BK4013DDS-ND
Manufacturer
Manufacturer Product Number
4013DDS
Description
FUNCTION GENERATOR 12MHZ SWEEP
Customer Reference
Detailed Description
12 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Type
Function Generator, DDS
Function
Sweep
Number of Channels
1
Frequency - Max
12 MHz
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Display Type
LCD
Supply Voltage
100 ~ 240V
Weight
4.4 lbs (2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes