



391A | |
|---|---|
DigiKey Part Number | BK391A-ND |
Manufacturer | |
Manufacturer Product Number | 391A |
Description | DMM BENCH 4 1/2 DIGIT |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Frequency Continuity, Diode Test, Logic Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Count 20000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Frequency |
Series | Functions, Extra Continuity, Diode Test, Logic |
Packaging Box | Features Auto Off, Hold |
Part Status Obsolete | Ranging Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V |
Display Digits 4.5 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391B | B&K Precision | 0 | 22-391B-ND | 414,75000 € | MFR Recommended |



