
325 | |
|---|---|
DigiKey Part Number | BK325-ND |
Manufacturer | |
Manufacturer Product Number | 325 |
Description | TRUE RMS AC/DC POWER CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Frequency and Current to 600A | |
Ratings | CAT III 600V |


