
3030-220V | |
|---|---|
DigiKey Part Number | 22-3030-220V-ND |
Manufacturer | |
Manufacturer Product Number | 3030-220V |
Description | 30 VPP WIDEBAND AMPLIFIER-220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MHz Arbitrary Function Generator 1 Channel Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 1 | |
Frequency - Max | 1 MHz | |
Signal Types | - | |
Display Type | No Display | |
Supply Voltage | 220VAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,26000 € | 321,26 € |
| Unit Price without VAT: | 321,26000 € |
|---|---|
| Unit Price with VAT: | 382,29940 € |




