



2880A | |
|---|---|
DigiKey Part Number | BK2880A-ND |
Manufacturer | |
Manufacturer Product Number | 2880A |
Description | DMM DUAL-DISPLAY |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Data Logging (RS-232), Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Type LCD, Dual, Bar Graph |
Manufacturer B&K Precision | Display Count 40000 |
Series | Function Voltage, Current, Resistance, Capacitance |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Obsolete | Features Auto Off, Data Logging (RS-232), Hold, Min/Max/Ave |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 4.75 | Includes Battery, Hanger, Manual, Test Leads |

