2831D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 98
Unit Price: 429,44000 €
Datasheet
Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LED Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LED Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2831D

DigiKey Part Number
BK2831D-ND
Manufacturer
Manufacturer Product Number
2831D
Description
DMM BENCH 4 1/2 DIGIT TRUE RMS
Customer Reference
Detailed Description
Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LED Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Style
Bench
Type
Digital (DMM)
Display Digits
4.5
Display Type
LED
Display Count
20000
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Hold, Min/Max
Ranging
Manual
Response
True RMS
Ratings
-
Includes
Manual, Power Cord, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes