True RMS Bench Digital (DMM) Multimeter 3.5 Digit LED Display Voltage, Current, Resistance Continuity, Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
True RMS Bench Digital (DMM) Multimeter 3.5 Digit LED Display Voltage, Current, Resistance Continuity, Diode Test Function Features
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2831C

DigiKey Part Number
BK2831C-ND
Manufacturer
Manufacturer Product Number
2831C
Description
DMM BENCH 3 1/2 DIGIT TRUE RMS
Customer Reference
Detailed Description
True RMS Bench Digital (DMM) Multimeter 3.5 Digit LED Display Voltage, Current, Resistance Continuity, Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Digits
3.5
Manufacturer
B&K Precision
Display Type
LED
Series
Display Count
2000
Packaging
Bulk
Function
Voltage, Current, Resistance
Part Status
Obsolete
Functions, Extra
Continuity, Diode Test
Style
Bench
Response
True RMS
Type
Digital (DMM)
Includes
Manual, Power Cord, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.