Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2708B

DigiKey Part Number
BK2708B-ND
Manufacturer
Manufacturer Product Number
2708B
Description
DMM AUTO RANGING TRUE RMS TOOL
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD, Bar Graph
Manufacturer
B&K Precision
Display Count
3400
Series
Function
Voltage, Current, Resistance
Packaging
Box
Functions, Extra
Continuity, Diode Test
Part Status
Obsolete
Features
Auto Off, Hold
Style
Handheld
Ranging
Auto
Type
Digital (DMM)
Response
True RMS
Display Digits
3.75
Includes
Battery, Manual, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.