Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Backlight, Hold, Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2708

DigiKey Part Number
BK2708-ND
Manufacturer
Manufacturer Product Number
2708
Description
DMM AUTO-RANGE/HOLD
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
2000
Function
Voltage, Current, Resistance
Functions, Extra
Continuity, Diode Test, Logic
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Ranging
Auto
Response
Average
Ratings
-
Includes
Battery, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.