2703B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 79
Unit Price: 54,39000 €
Datasheet
Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2703B

DigiKey Part Number
BK2703B-ND
Manufacturer
Manufacturer Product Number
2703B
Description
DMM 3 1/2 DIGIT 0.5% ACCURACY
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Display Count
2000
Series
Function
Voltage, Current, Resistance
Packaging
Bulk
Functions, Extra
Continuity, Diode Test
Part Status
Obsolete
Ranging
Manual
Style
Handheld
Response
Average
Type
Digital (DMM)
Includes
Battery, Manual, Test Leads
Display Digits
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2703CB&K Precision79BK2703C-ND54,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes