50kHz ~ 8.5GHz Handheld Spectrum Analyzer -60 ~ +10dBm Auto Tuning, Save/Load, USB Port AC Adapter, Battery, Cable, Case, Software
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50kHz ~ 8.5GHz Handheld Spectrum Analyzer -60 ~ +10dBm Auto Tuning, Save/Load, USB Port AC Adapter, Battery, Cable, Case, Software
BK265x(A)

2658A

DigiKey Part Number
2658A-ND
Manufacturer
Manufacturer Product Number
2658A
Description
RF ANLZ HANDHELD 50KHZ-8.5GHZ
Customer Reference
Detailed Description
50kHz ~ 8.5GHz Handheld Spectrum Analyzer -60 ~ +10dBm Auto Tuning, Save/Load, USB Port AC Adapter, Battery, Cable, Case, Software
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Handheld
Manufacturer
B&K Precision
Frequency Range
50kHz ~ 8.5GHz
Series
Amplitude (Level) Range
-60 ~ +10dBm
Packaging
Box
Features
Auto Tuning, Save/Load, USB Port
Part Status
Obsolete
Includes
AC Adapter, Battery, Cable, Case, Software
Type
Spectrum Analyzer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.