
2650A | |
|---|---|
DigiKey Part Number | BK2650A-ND |
Manufacturer | |
Manufacturer Product Number | 2650A |
Description | RF ANLZ HANDHELD 50KHZ-3.3GHZ |
Customer Reference | |
Detailed Description | 50kHz ~ 3.3GHz Handheld Spectrum Analyzer -60 ~ +10dBm Auto Tuning, Save/Load, USB Port AC Adapter, Battery, Cable, Case, Software |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer B&K Precision | Frequency Range 50kHz ~ 3.3GHz |
Series | Amplitude (Level) Range -60 ~ +10dBm |
Packaging Box | Features Auto Tuning, Save/Load, USB Port |
Part Status Obsolete | Includes AC Adapter, Battery, Cable, Case, Software |
Type Spectrum Analyzer |


