
2569B-MSO | |
|---|---|
DigiKey Part Number | 22-2569B-MSO-ND |
Manufacturer | |
Manufacturer Product Number | 2569B-MSO |
Description | 350 MHZ, 2 GSA/S 4 CHANNEL MIXED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 MHz Bench, Digital Oscilloscopes LAN, USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save |
Datasheet | Datasheet |
Category | Memory Size 200Mpts |
Manufacturer B&K Precision | Function Record, Save |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 2G |
Part Status Active | Input Impedance 1M - 17pF |
Type Bench, Digital | Rise Time (Typ) 1 ns |
Bandwidth 350 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Certificate |
Interface LAN, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.677,60000 € | 4.677,60 € |
| Unit Price without VAT: | 4.677,60000 € |
|---|---|
| Unit Price with VAT: | 5.566,34400 € |

