
2567 | |
|---|---|
DigiKey Part Number | BK2567-ND |
Manufacturer | |
Manufacturer Product Number | 2567 |
Description | 200 MHZ, 2 GSA/S 4 CHANNEL DIGIT |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save |
Datasheet | Datasheet |
Category | Memory Size 140Mpts |
Manufacturer B&K Precision | Function Record, Save |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 2G |
Part Status Obsolete | Input Impedance 1M - 22pF |
Type Bench, Digital | Rise Time (Typ) 1.8 ns |
Bandwidth 200 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Certificate |
Interface USB |





