70 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2563

DigiKey Part Number
BK2563-ND
Manufacturer
Manufacturer Product Number
2563
Description
70MHZ, 2 GSA/S 4 CHANNEL DIGITAL
Customer Reference
Detailed Description
70 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog Channel 400V Record, Save
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
140Mpts
Manufacturer
B&K Precision
Function
Record, Save
Series
Probe Type
Passive 10:1 (4)
Packaging
Box
Sampling Rate (Per Second)
2G
Part Status
Obsolete
Input Impedance
1M - 22pF
Type
Bench, Digital
Rise Time (Typ)
5 ns
Bandwidth
70 MHz
Voltage - Input (Max)
400V
Channels
4 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Certificate
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.