200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
2550 Series - 70 MHz to 300 MHz, 2 GSa/s Digital Storage Oscilloscopes

2557

DigiKey Part Number
BK2557-ND
Manufacturer
Manufacturer Product Number
2557
Description
200 MHZ 2 GSA/S 4 CH DSO
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
48kpts
Manufacturer
B&K Precision
Function
Record, Playback, Save, Trend
Series
Probe Type
Passive 10:1 (4)
Packaging
Bulk
Sampling Rate (Per Second)
2G
Part Status
Obsolete
Input Impedance
1M - 13pF
Type
Bench, Digital
Rise Time (Typ)
1.8 ns
Bandwidth
200 MHz
Voltage - Input (Max)
CAT I 400V
Channels
4 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Cord, Manual, USB Cable
Interface
Ethernet, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.