2555 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 4
Unit Price: 8.175,97000 €
Datasheet
100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
2550 Series - 70 MHz to 300 MHz, 2 GSa/s Digital Storage Oscilloscopes

2555

DigiKey Part Number
BK2555-ND
Manufacturer
Manufacturer Product Number
2555
Description
100 MHZ 2 GSA/S 4 CH DSO
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
100 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
Ethernet, USB
Memory Size
48kpts
Function
Record, Playback, Save, Trend
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 13pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes