
2554 | |
|---|---|
DigiKey Part Number | BK2554-ND |
Manufacturer | |
Manufacturer Product Number | 2554 |
Description | 100 MHZ 2 GSA/S 2 CH DSO |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
EDA/CAD Models | 2554 Models |
Category | Memory Size 24kpts |
Manufacturer B&K Precision | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 2G |
Part Status Obsolete | Input Impedance 1M - 13pF |
Type Bench, Digital | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) CAT I 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Cord, Manual, USB Cable |
Interface Ethernet, USB |




