


2553 | |
|---|---|
DigiKey Part Number | BK2553-ND |
Manufacturer | |
Manufacturer Product Number | 2553 |
Description | 70 MHZ 2 GSA/S 4 CH DSO |
Customer Reference | |
Detailed Description | 70 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 48kpts |
Manufacturer B&K Precision | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (4) |
Packaging Bulk | Sampling Rate (Per Second) 2G |
Part Status Obsolete | Input Impedance 1M - 13pF |
Type Bench, Digital | Rise Time (Typ) 5 ns |
Bandwidth 70 MHz | Voltage - Input (Max) CAT I 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Cord, Manual, USB Cable |
Interface Ethernet, USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2565B | B&K Precision | 4 | 22-2565B-ND | 2.031,26000 € | MFR Recommended |







