
2552 | |
|---|---|
DigiKey Part Number | BK2552-ND |
Manufacturer | |
Manufacturer Product Number | 2552 |
Description | 70 MHZ 2 GSA/S 2 CH DSO |
Customer Reference | |
Detailed Description | 70 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 70 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 24kpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 13pF | |
Rise Time (Typ) | 5 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Manual, USB Cable |




